Filter Your Search
1 - 1 of 1 results
|
|
HCS02FTG-R487A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 487 mΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 80 °C | YES | 174.5 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 320 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |