Filter Your Search
1 - 1 of 1 results
|
|
HCS06FTF-R205A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 205 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 80 °C | YES | 226.4 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |