Filter Your Search
1 - 1 of 1 results
|
|
HCS10GTF-R910A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 910 mΩ | 2 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 80 °C | YES | 826.1 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |