Filter Your Search
1 - 1 of 1 results
|
|
HCS13FTJ-R015A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 80 °C | YES | 86.6 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |