Filter Your Search
1 - 1 of 1 results
|
|
HCS37FTK-R309A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 309 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 80 °C | YES | 555.9 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 600 µm | 2 mm | 3.75 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |