Parametric results for: HCSRA0207CWCU4480 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hcsra0207cwcu4480
Select parts from the table below to compare.
Compare
Compare
HCSRA0207CWCU4480
Hitano Enterprise Corp
Check for Price Buy Yes Active 448 Ω 0.25 % 500 mW 2309 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm MELF Compliant EAR99 8533.21.00.30