Filter Your Search
1 - 7 of 7 results
|
HDAS-16/883-C
DATEL Inc
|
Check for Price | Yes | Active | 15 V | 10 V | 16 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T62 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD (50) OVER NICKEL (100) | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 5.969 mm | 59.055 mm | DATEL INC | ROHS COMPLIANT, CERAMIC, DIP-62 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
HDAS-16/883B
DATEL Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 0.024 % | 12 | 15 µs | NO | ADC SUBSYSTEM | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 45 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CQIP-T62 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 6.731 mm | DATEL INC | QIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | QIP | 62 | |||||||||||
|
HDAS-16/883
C&D Technologies Inc
|
Check for Price | No | No | Transferred | -15 V | 10 V | 16 | 0.0244 % | 12 | 500 kHz | NO | ADC, PROPRIETARY METHOD | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CQIP-T62 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 27.94 mm | 5.969 mm | 59.055 mm | C&D TECHNOLOGIES INC | QIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP | 62 | |||||||||
|
HDAS-16/883
DATEL Inc
|
Check for Price | No | Active | -15 V | 10 V | 16 | 0.0244 % | 12 | 500 kHz | NO | ADC, PROPRIETARY METHOD | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CQIP-T62 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 62 | CERAMIC, METAL-SEALED COFIRED | QIP | QUAD62,1.1X2.0 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 27.94 mm | 5.969 mm | 59.055 mm | DATEL INC | QIP, QUAD62,1.1X2.0 | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP | 62 | ||||||||
|
HDAS-16/883
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 16 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T62 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | DIP | QUAD62,1.1X2.0 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 5.969 mm | 59.055 mm | MURATA POWER SOLUTIONS INC | DIP, QUAD62,1.1X2.0 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 62 | |||||
|
HDAS-16/883-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Transferred | 15 V | 10 V | 16 | 0.0244 % | 12 | 66 kHz | 10 µs | NO | ADC, PROPRIETARY METHOD | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T62 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 62 | CERAMIC, METAL-SEALED COFIRED | DIP | QUAD62,1.1X2.0 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 5.969 mm | 59.055 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT, CERAMIC, DIP-62 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 62 | |||||
|
HDAS-16/883B
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 15 V | 10 V | 1 | 0.024 % | 12 | 15 µs | NO | ADC SUBSYSTEM | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CQIP-T62 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 62 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 6.731 mm | C&D TECHNOLOGIES INC | QIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | QIP | 62 |