Parametric results for: HDSC2512-412RKT18 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hdsc2512-412rkt18
Select parts from the table below to compare.
Compare
Compare
HDSC2512-412RKT18
TT Electronics Resistors
Check for Price Yes Active 412 Ω 10 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) WRAPAROUND 800 µm 6.5 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30