Filter Your Search
1 - 10 of 90 results
|
HER157
Yangzhou Yangjie Electronics Co Ltd
|
$0.0252 | Yes | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 50 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HER157
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER157L
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 50 A | 1 | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HER157G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||
|
HER157GB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||
|
HER157
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HER157
Micro Commercial Components
|
Check for Price | No | Obsolete | 1.5 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-15 | 2 | |||||||||
|
HER157
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 500 mA | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 60 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
HER157-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 1 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER157
Surge Components Inc
|
Check for Price | Active | 1.5 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 |