Filter Your Search
1 - 10 of 32 results
|
HFBR-2402Z
Broadcom Limited
|
$15.7896 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-2402
Agilent Technologies Inc
|
Check for Price | No | Transferred | 820 nm | RECEIVER | 5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||
|
HFBR-2402C
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | RECEIVER | 5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||
|
HFBR-2402
Avago Technologies
|
Check for Price | No | Obsolete | 820 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 7 A/W | 5.25 V | 4.75 V | e0 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 10.2 mm | 22.2 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.60.50 | Avago Technologies | ||||||
|
HFBR-2402OPTIONK
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-2402OPTIONC
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-2402T
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS, POF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-2402HB
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-2402TA
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||
|
HFBR-2402OPTIONM
Agilent Technologies Inc
|
Check for Price | Obsolete | 820 nm | 175 Mbps | 34.1 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 62.5/125, 100/140, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT | DIP | NO | 10.2 mm | 22.2 mm | 12.7 mm | AGILENT TECHNOLOGIES INC | DIP | unknown |