Filter Your Search
1 - 10 of 9,984 results
|
|
HGXO2H-E-SM3-32.0M,10/20/-/I
Statek Corporation
|
Check for Price | Active | 32 MHz | 20 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.5mm x 5.0mm x 2.25mm | HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN | Clock | ||||||||
|
|
HGXO2AE-50.0M/35/M
Statek Corporation
|
Check for Price | Yes | Active | 50 MHz | 15 pF | 2.5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 60/40 % | e4 | 125 °C | -55 °C | MIL-PRF-55310 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2 | YES | Gold (Au) | 7.68mm x 5.18mm x 2.5mm | Clock | |||||||
|
|
HGXO2CE-50.0M5/30/M
Statek Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 % | 15 pF | 2.5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 60/40 % | e4 | 125 °C | -55 °C | MIL-PRF-55310 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2 | YES | Gold (Au) | 7.68mm x 5.18mm x 2.5mm | Clock | ||||||
|
|
HGXO2EESM3-50.0M,H1B0
Statek Corporation
|
Check for Price | Obsolete | 50 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn60Pb40) | 7.68mm x 5.18mm x 2.5mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | ||||||||
|
|
HGXO2CTSM1-50.0M,10/50/-/C
Statek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 10 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 6 ns | NO | 6 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.68mm x 5.18mm x 2.5mm | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Clock | |||||||
|
|
HGXO2FESM5-460.0K,-/-/100/M
Statek Corporation
|
Check for Price | Yes | Yes | Active | 460 kHz | 40 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 6 ns | NO | 6 ns | 60/40 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | TIN SILVER COPPER | 7.68mm x 5.18mm x 2.5mm | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Clock | ||||||
|
|
HGXO2GTSM3-20.0M,-/-/100/I
Statek Corporation
|
Check for Price | Active | 20 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 6 ns | NO | 6 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.68mm x 5.18mm x 2.5mm | HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Clock | ||||||||||
|
|
HGXO2HTSM1-460.0K,30/50/-/M
Statek Corporation
|
Check for Price | Yes | Yes | Obsolete | 460 kHz | 40 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 6 ns | NO | 6 ns | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.68mm x 5.18mm x 2.5mm | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Clock | |||||||
|
|
HGXO2D-E-SM3-50.0M,10/10/-/C
Euroquartz Ltd
|
Check for Price | Active | 50 MHz | 10 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7/13 INCH; TRAY | 6 ns | NO | 6 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.5mm x 5.0mm x 2.25mm | SMD, 4 PIN | Clock | ||||||||||
|
|
HGXO2G-N-460.0K,10/40/-/M
Euroquartz Ltd
|
Check for Price | Active | 460 kHz | 40 % | 15 pF | 2.5 V | CMOS | 6 ns | NO | 6 ns | 60/40 % | 125 °C | -55 °C | MIL-PRF-55310; MIL-STD-202G | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2 | YES | 7.5mm x 5.0mm x 2.25mm | SMD, 4 PIN | Clock |