Filter Your Search
1 - 10 of 37 results
|
HIN232ACBNZ
Intersil Corporation
|
$0.4100 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN232ACBZ
Intersil Corporation
|
$0.4624 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP16,.4 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN232ACPZ
Intersil Corporation
|
$0.5050 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP16,.3 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HIN232ACBNZ-T
Intersil Corporation
|
$0.6301 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP16,.25 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HIN232ACBZ
Renesas Electronics Corporation
|
$0.6384 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | , | 16 | compliant | EAR99 | 8542.39.00.01 | M16.3 | Renesas Electronics | |||||||
|
HIN232ACBZ-T
Intersil Corporation
|
$0.6949 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP16,.4 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIN232ACBNZ
Renesas Electronics Corporation
|
$0.7702 | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | M16.15 | Renesas Electronics | |||||
|
HIN232ACPZ
Renesas Electronics Corporation
|
$0.8474 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | NO | R-PDIP-T16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | , | 16 | compliant | EAR99 | 8542.39.00.01 | E16.3 | Renesas Electronics | ||||||||||
|
HIN232ACBNZ-T
Renesas Electronics Corporation
|
$1.1063 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 10 mA | 5.5 V | 4.5 V | YES | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | , | 16 | compliant | EAR99 | 8542.39.00.01 | M16.15 | Renesas Electronics | |||||||
|
HIN232ACA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.24; V.28 | 1 | 1 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-16 | 16 | unknown |