Filter Your Search
1 - 4 of 4 results
|
HLG-600H-54AB
Mean Well
|
$163.2806 | Yes | Active | 115 V | 24 V | 305 V | 90 V | 45.9 V | 56.7 V | 11.2 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.123725 Vrms | HYBRID | INDUSTRIAL | 604.8 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
HLG-600H-54B
Mean Well
|
$167.0682 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 53.46 V | 54.54 V | 11.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.123725 Vrms | HYBRID | INDUSTRIAL | 604.8 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
HLG-600H-54
Mean Well
|
$224.7756 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 53.46 V | 54.54 V | 11.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.123725 Vrms | HYBRID | INDUSTRIAL | 604.8 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
HLG-600H-54A
Mean Well
|
$235.4185 | Yes | Active | 115 V | 15 V | 305 V | 90 V | 45.9 V | 56.7 V | 11.2 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.123725 Vrms | HYBRID | INDUSTRIAL | 604.8 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |