Parametric results for: HLMP-1301, under Visible LEDs

Filter Your Search

1 - 10 of 8,645 results

|
-
-
-
-
-
Manufacturer Part Number: hlmp1301
Select parts from the table below to compare.
Compare
Compare
HLMP-1301
Broadcom Limited
$0.1245 Yes Active HIGH EFFICIENCY RED 30 mA 3 V 1 NO RADIAL MOUNT 5.5 mcd 635 nm 60 deg DIFFUSED Red SINGLE SINGLE COLOR LED T-1 e3 100 °C -55 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-G0000
Broadcom Limited
$0.1550 Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 12.6 mcd 635 nm 60 deg DIFFUSED Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301
Avago Technologies
$0.1589 Yes Yes Active HIGH EFFICIENCY RED 30 mA 3 V 1 NO RADIAL MOUNT 5.5 mcd 635 nm 60 deg DIFFUSED Red SINGLE SINGLE COLOR LED T-1 e3 100 °C -55 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-GH000
Broadcom Limited
$0.1658 Yes Obsolete HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 18.1 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-E0002
Avago Technologies
$0.2070 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 4.95 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-E00A2
Broadcom Limited
$0.2402 Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 4.95 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-GH000
Avago Technologies
$0.2551 Yes Yes Obsolete HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 18.1 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-G00A1
Broadcom Limited
$0.2554 Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 12.6 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-E0002
Broadcom Limited
$0.2772 Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 4.95 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1301-E00A1
Avago Technologies
$0.3299 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.4 V 1 NO RADIAL MOUNT 4.95 mcd 635 nm 60 deg DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies