Filter Your Search
1 - 4 of 4 results
|
HMC347LP3E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 26.99 dBm | 2.4 dB | 6 ns | YES | 14 GHz | SPDT | GAAS | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 14 GHz | -5 V | e3 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | ||||||
|
HMC347LP3ETR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | 50 Ω | 26.99 dBm | 2.4 dB | 6 ns | YES | 14 GHz | SPDT | GAAS | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 14 GHz | -5 V | e3 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | |||||||
|
HMC347LP3E
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 26.99 dBm | 2.4 dB | 1.58 | 6 ns | YES | 14 GHz | SPDT | GAAS | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 14 GHz | -5 V | e3 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | unknown | EAR99 | 8542.39.00.01 | 16 | HCP-16-3 | Analog Devices | ||
|
HMC347LP3ETR
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 26.99 dBm | 2.4 dB | 1.58 | 6 ns | YES | 14 GHz | SPDT | GAAS | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 14 GHz | -5 V | e3 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | unknown | 16 | HCP-16-3 | Analog Devices |