Parametric results for: HO18C under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 30 results

All Filters
|
Manufacturer Part Number: ho18c
Select parts from the table below to compare.
Compare
Compare
HO18CD/2J5S2
Cooper Industries
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.375 inch Unknown EAR99 8536.69.40.40
HO18CT/2J5W4
WPI Viking Electronics Inc
Check for Price Transferred 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.475 inch EAR99 8536.69.40.40
HO18CD/2J5S1
WPI Viking Electronics Inc
Check for Price Transferred 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.19 inch EAR99 8536.69.40.40
HO18CT/2J5S2
Eaton Corporation
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.375 inch EAR99 8536.69.40.40
HO18CD/2J5W4
Cooper Industries
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.475 inch Unknown EAR99 8536.69.40.40
HO18CD/2J5W1
Eaton Corporation
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.53 inch EAR99 8536.69.40.40
HO18CT/2J5S1
Cooper Industries
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.19 inch Unknown EAR99 8536.69.40.40
HO18CT/2J5W1
Cooper Industries
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.53 inch Unknown EAR99 8536.69.40.40
HO18CT/2J5W1
Eaton Corporation
Check for Price Active 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.53 inch EAR99 8536.69.40.40
HO18CT/2J5S2
WPI Viking Electronics Inc
Check for Price Transferred 36 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 1.794 inch 0.375 inch EAR99 8536.69.40.40