Parametric results for: HPWC1206-412RJT1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hpwc1206-412rjt1
Select parts from the table below to compare.
Compare
Compare
HPWC1206412RJT1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM DUAL RATED AS 0.33WATTS 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30