Parametric results for: HS5417V-R under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: hs5417vr
Select parts from the table below to compare.
Compare
Compare
HS5417V-R
Foxconn
Check for Price Yes Yes Active 34 2 2 mm 2 1 A MALE BOARD POLYETHYLENE GOLD (15) STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.078 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.25 mm 15u inch SURFACE MOUNT 0.22 inch 0.307 inch 1.527 inch ROHS COMPLIANT Unknown EAR99 8536.69.40.40
HS5417V-RD3
Foxconn
Check for Price Yes Yes Active 33 2 2 mm MALE BOARD GOLD (15) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 PLUG Gold (Au) COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT ROHS COMPLIANT Unknown EAR99 8536.69.40.40
HS5417V-RH
Foxconn
Check for Price Yes Yes Active 34 2 2 mm MALE BOARD GOLD (15) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 PLUG GOLD COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT ROHS COMPLIANT Unknown EAR99 8536.69.40.40