Filter Your Search
1 - 10 of 29,453 results
|
MS0850505F015S1A
E-Switch Inc
|
$0.4740 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.1473 N | -25 °C | 85 °C | PANEL MOUNT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.587 inch | NO | COPPER ALLOY | SOLDER LUG | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
MS0850505F050C1A
E-Switch Inc
|
$0.8741 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.5004 N | -25 °C | 85 °C | PANEL MOUNT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.587 inch | 3 | NO | COPPER ALLOY | QUICK CONNECT | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
MS0850505F065C1A
E-Switch Inc
|
$0.9079 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.6366 N | -25 °C | 85 °C | PANEL MOUNT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.587 inch | NO | COPPER ALLOY | QUICK CONNECT | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.309 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||
|
MS0850505F035C1A
E-Switch Inc
|
$0.9732 | Yes | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.3392 N | -25 °C | 85 °C | PANEL MOUNT | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.587 inch | NO | COPPER ALLOY | QUICK CONNECT | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.309 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||
|
MS0850505F020C1C
E-Switch Inc
|
$1.0536 | Yes | Active | 50000 Cycle(s) | 0.1 mΩ | SPST | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | PANEL MOUNT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.575 inch | NO | COPPER ALLOY | QUICK CONNECT | 6.4008 mm | 10.5918 mm | 19.812 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||
|
LS0851506F120C1B
E-Switch Inc
|
$1.0615 | Yes | Active | 50000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | CUL; UL | 15A@250VAC | 15 A | 250 V | 1500VAC V | 100 MΩ | 1.569 N | 5.5 mm | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 5.5 mm | SILVER | SILVER | POLYBUTYLENE TEREPHTHALATE | 0.815 inch | NO | COPPER | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.9 mm | 0.378 inch | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||
|
LS0851505F250C2A
E-Switch Inc
|
$1.2955 | Active | 10000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | CUL; UL | 15A@250VAC | 15 A | 250 V | 1500VAC V | 100 MΩ | 2.942 N | 1 mm | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 1 mm | SILVER | SILVER | POLYBUTYLENE TEREPHTHALATE | 0.817 inch | NO | COPPER | QUICK CONNECT | 0.856 inch | 10.3 mm | 15.9 mm | 28.9 mm | 0.378 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
GLLA04F
Honeywell Sensing and Control
|
$1.3559 | Yes | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 5 N | -10 °C | 80 °C | PANEL MOUNT | IP66 | NO | 30.5 mm | 62 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
GLLC03F
Honeywell Sensing and Control
|
$1.3559 | Yes | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 3 N | -10 °C | 80 °C | PANEL MOUNT | IP66 | NO | 30.5 mm | 62 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
LS0851505F160C1A
E-Switch Inc
|
$1.3750 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | CUL; UL | 0.4VA@20VAC | 15A@250VAC | 15 A | 250 V | 1500VAC V | 100 MΩ | 1.961 N | 1.1 mm | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 1.1 mm | SILVER | SILVER | POLYBUTYLENE TEREPHTHALATE | 0.815 inch | NO | COPPER | QUICK CONNECT | 0.856 inch | 10.3 mm | 15.9 mm | 28.9 mm | 0.378 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |