Parametric results for: HT511 under Ceramic Capacitors

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
Manufacturer Part Number: ht511
Select parts from the table below to compare.
Compare
Compare
101SHT511KS-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511FSE-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511KAE-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511KA-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511JS-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511FS-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511JAE-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511KSE-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20
101SHT511GC-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 2 % 1210 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 CECC30000; IEC68; IEC61760-1 125 °C -55 °C 2 SMT YES Tin (Sn) WRAPAROUND 1.52 mm 3.18 mm 2.41 mm CHIP Unknown EAR99 8532.24.00.20
101SHT511GAE-ROHS
EXXELIA Group
Check for Price Yes Active 510 pF 100 V 2 % 1210 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.52 mm 3.18 mm 2.41 mm , 1210 Compliant EAR99 8532.24.00.20