Filter Your Search
1 - 1 of 1 results
|
|
HTSW-222-28-F-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 5.08 mm | 2 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.24 inch | 0.26 inch | 4.3 inch | 0.69 inch | LEAD FREE | Compliant | EAR99 | 8536.69.40.40 |