Filter Your Search
1 - 8 of 8 results
|
HYMD232G726B8-M
SK Hynix Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 3.08 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMD232G726B8M-L
SK Hynix Inc
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 800 ps | 125 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.9 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | |||||
|
HYMD232G726B8M-K
SK Hynix Inc
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.99 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | |||||
|
HYMD232G726B8M-M
SK Hynix Inc
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 3.08 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | |||||
|
HYMD232G726B8-L
SK Hynix Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 800 ps | 125 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.9 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMD232G726B8-H
SK Hynix Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.99 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMD232G726B8-K
SK Hynix Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.99 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||
|
HYMD232G726B8M-H
SK Hynix Inc
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 740 mA | 2.99 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 |