Part Details for HYMD232G726B8M-M by SK Hynix Inc
Overview of HYMD232G726B8M-M by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HYMD232G726B8M-M
HYMD232G726B8M-M CAD Models
HYMD232G726B8M-M Part Data Attributes:
|
HYMD232G726B8M-M
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYMD232G726B8M-M
SK Hynix Inc
DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.74 A | |
Supply Current-Max | 3.08 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HYMD232G726B8M-M
This table gives cross-reference parts and alternative options found for HYMD232G726B8M-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD232G726B8M-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD232G726B8M-K | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726B8M-K |
HYMD232G726BL8M-K | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726BL8M-K |
HYMD232G726B8-H | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726B8-H |
HYMD232G726B8-K | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726B8-K |
HYMD232G726B8M-H | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726B8M-H |
HYMD232G726BL8-K | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726BL8-K |
HYMD232G726B8-M | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726B8-M |
HYMD232G726BL8-M | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726BL8-M |
HYMD232G726BL8-H | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYMD232G726B8M-M vs HYMD232G726BL8-H |