Parametric results for: ICS511MLFT under Clock Generators

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ics511mlft
Select parts from the table below to compare.
Compare
Compare
ICS511MLFT
Integrated Circuit Systems Inc
Check for Price Yes Transferred 50 MHz 200 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.135V MINIMUM SUPPLY 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, SOIC-8 EAR99 8542.39.00.60
package
ICS511MLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 50 MHz 200 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V AT 160 MHZ 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, SOIC-8 EAR99 8542.39.00.01 SOIC 8
ICS511MLFT
Renesas Electronics Corporation
Check for Price Yes Obsolete 50 MHz 200 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V AT 160 MHZ 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, SOIC-8 EAR99 8542.39.00.01