Filter Your Search
1 - 10 of 51 results
|
ICS570BI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | 8542.39.00.60 | |||||
|
|
ICS570A
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 5 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 200 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | 8542.39.00.60 | |||||||||||
|
ICS570MLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | 8542.39.00.01 | EAR99 | ||||
|
ICS570MI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | 8542.39.00.60 | ||||||||
|
ICS570AILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 200 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | 8542.39.00.01 | EAR99 | |||
|
ICS570AIT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 200 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | 8542.39.00.60 | |||||
|
|
ICS570BILF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 2 | 175 ps | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, LEAD FREE, SOIC-8 | 8542.39.00.60 | |||||||||||
|
|
ICS570BI
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | 8542.39.00.60 | ||||||||||
|
ICS570B
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 0.150 INCH, SOIC-8 | 8 | 8542.39.00.60 | ||||||
|
|
ICS570B
Integrated Circuit Systems Inc
|
Check for Price | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 570 | PLL BASED CLOCK DRIVER | CMOS | 168 MHz | STANDARD | 12 mA | 2 | 175 ps | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, SOIC-8 | 8542.39.00.60 |