Filter Your Search
1 - 10 of 372 results
|
ICS932S208YGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | TSSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TSSOP | 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP | 56 | EAR99 | 8542.39.00.60 | 400 MHz | 14.3182 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ||||||||||||||||||
|
ICS93716AG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 93716 | PLL BASED CLOCK DRIVER | 170 MHz | DIFFERENTIAL | 1 mA | 6 | 100 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 9.7 mm | TSSOP | 6.10 MM, 0.65 MM PITCH, MO-153, LEAD FREE, TSSOP-28 | 28 | 8542.39.00.60 | |||||||||||||||
|
ICS932S421BFT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | SSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | SSOP | MO-118, SSOP-56 | 56 | EAR99 | 8542.39.00.60 | 333.33 MHz | 14.318 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | |||||||||||||||||||
|
|
ICS93712YF-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2.5 V | 1 | YES | SSOP | LOW SKEW CLOCK DRIVER | STANDARD | 6 | 6 | 100 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | 0.209 INCH, MO-150, SSOP-28 | 8542.39.00.60 | |||||||||||||||||||||
|
ICS932S801YFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | SSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | SSOP | 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | 48 | EAR99 | 8542.39.00.60 | 200 MHz | 14.318 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ||||||||||||||||||
|
ICS93V855AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 93V | PLL BASED CLOCK DRIVER | 170 MHz | DIFFERENTIAL | 5 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TSSOP | 4.40 MM, 0.65 MM PITCH, GREEN, MO-153, TSSOP-28 | 28 | 8542.39.00.60 | |||||||||||||||
|
ICS93V857YG-25T
Integrated Device Technology Inc
|
Check for Price | No | Transferred | 2.5 V | 1 | YES | TSSOP | 3-STATE | PLL BASED CLOCK DRIVER | DIFFERENTIAL | 10 | 100 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e0 | 1 | 85 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TSSOP | 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | 48 | 8542.39.00.60 | |||||||||||||||||
|
ICS932S401YFLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | SSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 9.215 mm | SSOP | ROHS COMPLIANT, MO-118, SSOP-56 | 56 | EAR99 | 8542.39.00.60 | 400 MHz | 14.318 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ||||||||||||||||||
|
ICS93V857YK-130T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.5 V | 1 | YES | HVQCCN | 3-STATE | 93V | PLL BASED CLOCK DRIVER | 170 MHz | DIFFERENTIAL | 10 | 60 ps | 2.7 V | 2.3 V | OTHER | S-PQCC-N40 | Not Qualified | e0 | 85 °C | 40 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN | HVQCCN, | 40 | 8542.39.00.60 | Compliant | ||||||||||||||
|
ICS932S422CF-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | SSOP | CMOS | 3.3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | SSOP | 0.300 INCH, 0.635 MM PITCH, MO-118, SSOP-56 | 56 | EAR99 | 8542.39.00.60 | 400 MHz | 14.318 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, PROCESSOR SPECIFIC |