Parametric results for: ICS98 under Clock Drivers

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
-
Manufacturer Part Number: ics98
Select parts from the table below to compare.
Compare
Compare
package
ICS98ULPA877AK-T
Integrated Device Technology Inc
Check for Price No Obsolete 1.8 V 1 YES HVQCCN 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 10 40 ps 1.9 V 1.7 V COMMERCIAL S-PQCC-N40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm DFN PLASTIC, MLF-40 40 MLF 8542.39.00.60
ICS98ULPA877AHILF-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1 YES LFBGA 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 9 mA 10 40 ps 1.9 V 1.7 V INDUSTRIAL R-PBGA-B52 Not Qualified e1 3 85 °C -40 °C 260 30 52 PLASTIC/EPOXY BGA52,6X10,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.31 mm 4.5 mm 7 mm ROHS COMPLIANT, PLASTIC, MO-205, M0-225, VFBGA-52 8542.39.00.60
package
ICS98ULPA877AHILF-T
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.8 V 1 YES LFBGA 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 9 mA 10 40 ps 1.9 V 1.7 V INDUSTRIAL R-PBGA-B52 Not Qualified e1 3 85 °C -40 °C 260 30 52 PLASTIC/EPOXY BGA52,6X10,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.31 mm 4.5 mm 7 mm BGA ROHS COMPLIANT, PLASTIC, MO-205, M0-225, VFBGA-52 52 8542.39.00.60
ICS98ULPA877AKILF-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1 YES HVQCCN 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 9 mA 10 40 ps 1.9 V 1.7 V INDUSTRIAL S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm ROHS COMPLIANT, PLASTIC, MLF-40 8542.39.00.60
package
ICS98ULPA877AHI-T
Integrated Device Technology Inc
Check for Price No Obsolete 1.8 V 1 YES LFBGA 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 10 40 ps 1.9 V 1.7 V INDUSTRIAL R-PBGA-B52 Not Qualified e0 85 °C -40 °C 52 PLASTIC/EPOXY BGA52,6X10,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 650 µm BOTTOM 1.31 mm 4.5 mm 7 mm BGA PLASTIC, MO-205, M0-225, VFBGA-52 52 8542.39.00.60
ICS98ULPA877AKLF
Integrated Device Technology Inc
Check for Price Yes Transferred PLL BASED CLOCK DRIVER e3 3 260 30 MATTE TIN 8542.39.00.01 EAR99
package
ICS98ULPA877AKILF-T
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.8 V 1 YES HVQCCN 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 9 mA 10 40 ps 1.9 V 1.7 V INDUSTRIAL S-PQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm DFN ROHS COMPLIANT, PLASTIC, MLF-40 40 MLF 8542.39.00.60
ICS98ULPA877AKI-T
Renesas Electronics Corporation
Check for Price Active 1.8 V 1 YES HVQCCN 3-STATE 98ULPA PLL BASED CLOCK DRIVER 410 MHz DIFFERENTIAL 10 40 ps 1.9 V 1.7 V INDUSTRIAL S-PQCC-N40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm PLASTIC, MLF-40 8542.39.00.60
ICS98ULPA877AKLF
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1 YES HVQCCN 3-STATE 98ULPA PLL BASED CLOCK DRIVER 95 MHz DIFFERENTIAL 9 mA 10 500 µA 40 ps 1.9 V 1.7 V COMMERCIAL S-PQCC-N40 e3 3 70 °C 260 30 40 PLASTIC/EPOXY LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MLF-40 8542.39.00.01 EAR99
ICS98ULPA877AHLF
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V 1 YES LFBGA 3-STATE 98ULPA PLL BASED CLOCK DRIVER 95 MHz DIFFERENTIAL 9 mA 10 500 µA 40 ps 1.9 V 1.7 V COMMERCIAL R-PBGA-B52 e1 3 70 °C 260 30 52 PLASTIC/EPOXY BGA52,6X10,25 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.31 mm 4.5 mm 7 mm BGA-52 8542.39.00.01 EAR99