Filter Your Search
1 - 2 of 2 results
|
IDT70V9159L6BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 15 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 10 X 10MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | 100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IDT70V9159L6BF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 15 ns | 100 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3 V | 330 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 10 X 10MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 |