Parametric results for: IDT7130LA55J under SRAMs

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
Manufacturer Part Number: idt7130la55j
Select parts from the table below to compare.
Compare
Compare
IDT7130LA55JGB
Renesas Electronics Corporation
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J52 Not Qualified e3 1 125 °C -55 °C 260 MIL-PRF-38535 Class Q 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 3A001.a.2.c 8542.32.00.41
package
IDT7130LA55JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 1 70 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 EAR99 8542.32.00.41 LCC 52
IDT7130LA55JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm EAR99 8542.32.00.41
package
IDT7130LA55JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 1 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 EAR99 8542.32.00.41 LCC 52
IDT7130LA55JG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 1 70 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm EAR99 8542.32.00.41
IDT7130LA55JB
Renesas Electronics Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J52 Not Qualified e0 1 125 °C -55 °C 225 MIL-PRF-38535 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm PLASTIC, LCC-52 3A001.a.2.c 8542.32.00.41
IDT7130LA55JG
Renesas Electronics Corporation
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 1 70 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 EAR99 8542.32.00.41
package
IDT7130LA55JB
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J52 Not Qualified e0 1 125 °C -55 °C 225 MIL-PRF-38535 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm PLASTIC, LCC-52 3A001.a.2.c 8542.32.00.41 LCC 52
IDT7130LA55JB8
Integrated Device Technology Inc
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY S-PQCC-J52 Not Qualified e0 1 125 °C -55 °C 225 38535Q/M;38534H;883B 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm 3A001.a.2.c 8542.32.00.41
IDT7130LA55JGB8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS MILITARY S-PQCC-J52 Not Qualified e3 1 125 °C -55 °C 260 38535Q/M;38534H;883B 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm 3A001.a.2.c 8542.32.00.41