Parametric results for: IDT7133LA55PF under SRAMs

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
Manufacturer Part Number: idt7133la55pf
Select parts from the table below to compare.
Compare
Compare
IDT7133LA55PFG
Renesas Electronics Corporation
Check for Price Yes Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 250 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 EAR99 8542.32.00.41
IDT7133LA55PFGB
Renesas Electronics Corporation
Check for Price Yes Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 285 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 3A001.a.2.c 8542.32.00.41
IDT7133LA55PFB
Renesas Electronics Corporation
Check for Price Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 285 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e0 3 125 °C -55 °C 240 MIL-PRF-38535 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 3A001.a.2.c 8542.32.00.41
package
IDT7133LA55PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 EAR99 8542.32.00.41 QFP 100
package
IDT7133LA55PF
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 250 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 EAR99 8542.32.00.41 QFP 100
package
IDT7133LA55PF9
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 EAR99 8542.32.00.41 QFP 100
package
IDT7133LA55PF8
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 250 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 EAR99 8542.32.00.41 QFP 100
package
IDT7133LA55PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 EAR99 8542.32.00.41 QFP 100
package
IDT7133LA55PFBG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 3A001.a.2.c 8542.32.00.41 QFP 100
package
IDT7133LA55PFB
Integrated Device Technology Inc
Check for Price No Transferred 32.768 kbit 16 2KX16 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 285 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-G100 Not Qualified e0 3 125 °C -55 °C 240 MIL-PRF-38535 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TQFP-100 3A001.a.2.c 8542.32.00.41 QFP 100