Filter Your Search
1 - 10 of 51 results
|
IDT71V67902S85BQGI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
IDT71V67902S80PFGI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
IDT71V67902S75PF8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 265 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V67902S75PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 285 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V67902S80BGG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT71V67902S85BG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V67902S80B
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT71V67902S75BQI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 285 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 13 X 15 MM, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V67902S80PFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 230 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V67902S85BGI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, PLASTIC, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |