Filter Your Search
1 - 5 of 5 results
|
IDT7203L25TD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
IDT7203L25TDI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP-28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT7203L25TD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERDIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||
|
IDT7203L25TDGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||||
|
IDT7203L25TDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 |