Filter Your Search
1 - 10 of 24 results
|
IL66B-2-X007
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X007T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X019T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 1000 % | UL APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | not_compliant | 8541.40.80.00 | Transistor Outputs | ||
|
IL66B-2-X017
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X017T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X009
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X019
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 300 % | UL RECOGNIZED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
IL66B-2-X001
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 60 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |