Filter Your Search
1 - 1 of 1 results
|
IMISC406PB
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.318 MHz | 88 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ON-CHIP BUFFERS; OPEN DRAIN TURBO OUTPUT | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 29.462 mm | DIP | DIP-24 | 24 | EAR99 | 8542.39.00.60 |