Filter Your Search
1 - 1 of 1 results
|
IMISC471PB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 80 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ICC SPECIFIED @ 50MHZ; 8 BUFFER OUTPUT | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | 28 | EAR99 | 8542.39.00.60 |