Parametric results for: IPC3FAD2LOG under Pushbutton Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: ipc3fad2log
Select parts from the table below to compare.
Compare
Compare
IPC3FAD2LOG100
APEM Inc
Check for Price Yes Active 200 mA 50 V 500000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.5A@48VAC 0.2A@50VDC 500 mA 48 V 5 N e3 -40 °C 125 °C PANEL MOUNT-THREADED GREEN LED BULK EPOXY TERMINAL SEALED; IP67 NO TIN WIRE 22.8 mm 12 mm EAR99 8536.50.90.31
IPC3FAD2LOG
APEM Inc
Check for Price Yes Yes Active 200 mA 50 V 500000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH PLUNGER 0.5A@48VAC 0.2A@50VDC 500 mA 48 V 5 N e3 -40 °C 125 °C PANEL MOUNT-THREADED GREEN LED BULK EPOXY TERMINAL SEALED; IP67 NO TIN WIRE 20 mm 12 mm EAR99 8536.50.90.31
IPC3FAD2LOG101
APEM Inc
Check for Price Yes Active 200 mA 50 V 500000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH SQUARE TYPE 0.5A@48VAC 0.2A@50VDC 500 mA 48 V 5 N e3 -40 °C 125 °C PANEL MOUNT-THREADED GREEN LED BULK EPOXY TERMINAL SEALED; IP67 NO Tin (Sn) WIRE 22.8 mm 12 mm EAR99 8536.50.90.31