Parametric results for: IRFS2 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 55 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: irfs2
Select parts from the table below to compare.
Compare
Compare
IRFS23N20DTRLP
Infineon Technologies AG
$1.0843 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 24 A 100 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 96 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE LEAD FREE, PLASTIC, D2PAK-3 EAR99
package
IRFS241
Samsung Semiconductor
Check for Price Obsolete N-CHANNEL NO SINGLE 3 150 V 1 12.5 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W SILICON R-PSFM-T3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-3P, FULL PACK-3 EAR99 TO-3P 3
IRFS23N15DPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 23 A 90 mΩ 260 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W 92 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE LEAD FREE, PLASTIC, D2PAK-3 EAR99 3
package
IRFS254A
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 16 A 140 mΩ 640 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 100 A SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE TO-3PF, 3 PIN EAR99 TO-3PF 3
package
IRFS240
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE 3 200 V 1 12.5 A 180 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W SILICON R-PSFM-T3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-3P, FULL PACK-3 EAR99 TO-3P 3
IRFS23N20DTRLPBF
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 200 V 1 24 A 100 mΩ 250 mJ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 96 A SWITCHING SILICON R-PSSO-G2 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE D2PAK-3/2 EAR99
IRFS23N15DPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 23 A 90 mΩ 260 mJ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 136 W 92 A SWITCHING SILICON R-PSSO-G2 e3 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE EAR99
package
IRFS250
Samsung Semiconductor
Check for Price Transferred N-CHANNEL NO SINGLE 3 200 V 1 20.7 A 85 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 96 W SILICON R-PSFM-T3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-3P, FULL PACK-3 EAR99 TO-3P 3
IRFS244
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 250 V 1 10.2 A 280 mΩ 455 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 73 W 64 A SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE EAR99
IRFS244B_FP001
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE 1 10.2 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 73 W e3 150 °C Matte Tin (Sn) EAR99