Filter Your Search
1 - 10 of 63 results
|
IRKH142-04N
International Rectifier
|
Check for Price | Transferred | 500 mA | 200 mA | 400 V | 310 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 | ||||
|
IRKH142-04CJN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 20 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04DN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 10 µs | 50 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04HK
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 400 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04DJ
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 50 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04HN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 10 µs | 400 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04CMN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 12 µs | 20 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04EMN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 12 µs | 100 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04CN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 10 µs | 20 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
IRKH142-04CPN
International Rectifier
|
Check for Price | Obsolete | 140 kA | 400 V | 219.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 20 V/us | 4.2 kA | 400 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | unknown | EAR99 | 8541.30.00.80 |