Filter Your Search
1 - 10 of 18 results
|
IS1623Q
Sharp Corp
|
Check for Price | Yes | Obsolete | 1 | 380 µA | WITH SIGNAL PROCESSING CIRCUIT | GENERAL PURPOSE | COMPLEX | YES | LINEAR IC OUTPUT OPTOCOUPLER | 2.7 V | e6 | 65 °C | -10 °C | RECTANGULAR | Tin/Bismuth (Sn/Bi) | SHARP CORP | 10 PIN | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||||
|
IS1604
Sharp Corp
|
Check for Price | Obsolete | 1 | GENERAL PURPOSE | COMPLEX | LINEAR IC OUTPUT OPTOCOUPLER | 4.5 V | 80 °C | -20 °C | RECTANGULAR | SHARP CORP | 10 PIN | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||||||||||
|
IS1678S-151
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 | YES | COMMERCIAL | e3 | S-XQCC-N40 | 70 °C | -20 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.90 MM HEIGHT, QFN-41/40 | compliant | 8517.70.00.00 | 5A992.C | TELECOM CIRCUIT | |||||||||||||||||
|
IS1678S-152-TRAY
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1 | YES | COMMERCIAL | e3 | S-XQCC-N40 | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 900 µm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-41/40 | compliant | 8517.70.00.00 | 5A992.C | TELECOM CIRCUIT | TS 16949 | ||||||||||||||
|
IS1682E
Sharp Corp
|
Check for Price | No | Active | 5 V | YES | SURFACE MOUNT | 20 µA | e0 | 80 °C | -30 °C | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||||||||||||
|
IS1618
Sharp Corp
|
Check for Price | Obsolete | 1 | GENERAL PURPOSE | COMPLEX | LINEAR IC OUTPUT OPTOCOUPLER | 80 °C | -30 °C | RECTANGULAR | SHARP CORP | 10 PIN | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||||||||||
|
IS1640
Sharp Corp
|
Check for Price | No | Obsolete | 1 | GENERAL PURPOSE | COMPLEX | LINEAR OUTPUT PHOTO IC | e0 | 70 °C | -20 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | 10 PIN | unknown | |||||||||||||||||||||||||||||||
|
IS1623
Sharp Corp
|
Check for Price | No | Obsolete | 1 | 380 µA | WITH SIGNAL PROCESSING CIRCUIT | GENERAL PURPOSE | COMPLEX | YES | LINEAR OUTPUT PHOTO IC | 2.7 V | e0 | 65 °C | -10 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | SHARP CORP | 10 PIN | unknown | |||||||||||||||||||||||||||
|
IS1682
Sharp Corp
|
Check for Price | Obsolete | 1 | GENERAL PURPOSE | COMPLEX | LINEAR IC OUTPUT OPTOCOUPLER | 80 °C | -30 °C | RECTANGULAR | SHARP CORP | 10 PIN | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||||||||||||
|
IS1681
Sharp Corp
|
Check for Price | Obsolete | 1 | GENERAL PURPOSE | COMPLEX | LINEAR IC OUTPUT OPTOCOUPLER | 80 °C | -30 °C | RECTANGULAR | SHARP CORP | 10 PIN | unknown | 8541.40.80.00 | IC Outputs |