Parametric results for: IS25LP016D-JNLE1 under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: is25lp016djnle1
Select parts from the table below to compare.
Compare
Compare
IS25LP016D-JNLE1
Integrated Silicon Solution Inc
Check for Price Buy Obsolete 16.7772 Mbit 8 2MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 13 µA 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOP, Unknown EAR99 8542.32.00.51