Parametric results for: IS623SMT-R under Optocoupler

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: is623smtr
Select parts from the table below to compare.
Compare
Compare
IS623-SMT&R
Isocom Components
Check for Price Buy Yes Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5.3 kV 5 mA UL RECOGNIZED SINGLE 7 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 625 V 100 µA e3 100 °C -40 °C 1 TIN Unknown EAR99 8541.40.80.00 Trigger Device Outputs
IS623SMT&R
Isocom Components
Check for Price Buy Yes Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5.3 kV 5 mA UL RECOGNIZED SINGLE 7 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 625 V 100 µA e3 100 °C -40 °C 1 TIN EAR99 8541.40.80.00 Trigger Device Outputs ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6