Filter Your Search
1 - 2 of 2 results
|
|
IS9-705RH-8
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.5 V | 1 | YES | NO | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | S-CDFP-F8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.475 mm | 6.485 mm | 2.92 mm | DFP | DFP-8 | 8 | EAR99 | 8542.39.00.60 | ||
|
|
IS9-705RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | EAR99 | 8542.39.00.60 |