Filter Your Search
1 - 9 of 9 results
|
ISL4241EIRZ
Intersil Corporation
|
$1.5447 | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL4241EIRZ
Renesas Electronics Corporation
|
$3.3970 | Yes | Active | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5B | 2017-10-26 | Renesas Electronics | ||||||||
|
ISL4241EIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5B | 2017-10-26 | Renesas Electronics | ||||||||
|
ISL4241EIR
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | ||||||||||||||||||
|
ISL4241EIR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | VQCCN, | 32 | unknown | |||||||||||
|
ISL4241EIR-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 550 ns | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | ||||||||||||||||||
|
ISL4241EIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL4241EIR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | 5 X 5 MM, PLASTIC, QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL4241EIR
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | SCHMITT TRIGGER | 3 | 5 | 1.1 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 550 ns | 1 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | 5 X 5 MM, PLASTIC, QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 |