Filter Your Search
1 - 10 of 145 results
|
ISL8202MIRZ-T7A
Renesas Electronics Corporation
|
$4.1084 | Obsolete | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | Module | , | 22 | L22.4.5X7.5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL8205MIRZ-T7A
Renesas Electronics Corporation
|
$5.9482 | Obsolete | 3.6 V | 5.5 V | 2.6 V | 5 A | YES | BUCK | 2.07 MHz | ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE RANGE FROM 0.6 TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-PXMA-N22 | e3 | 3 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | NO LEAD | UNSPECIFIED | 4.5 mm | 7.5 mm | 1.95 mm | RENESAS ELECTRONICS CORP | Module | QFN-22 | 22 | L22.4.5X7.5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-10-20 | |||||||||||||
|
ISL8203MIRZ
Renesas Electronics Corporation
|
$6.8211 | Yes | Active | 5 V | 1.2 V | 6 V | 2.85 V | 800 mV | 5 V | 42 µA | YES | BUCK | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N23 | e3 | 3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | 6.5 mm | 9 mm | 1.95 mm | RENESAS ELECTRONICS CORP | Module | QCCN, | 23 | L23.6.5X9 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
ISL8203MIRZ-T7A
Renesas Electronics Corporation
|
$8.0844 | Yes | Obsolete | 5 V | 1.2 V | 6 V | 2.85 V | 800 mV | 5 V | 42 µA | YES | BUCK | 1.32 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N23 | e3 | 3 | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 6.5 mm | 9 mm | 1.95 mm | RENESAS ELECTRONICS CORP | Module | 23 | L23.6.5X9 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2018-07-18 | |||||||||||
|
ISL8204MIRZ-T
Renesas Electronics Corporation
|
$8.7210 | Obsolete | 12 V | 1.5 V | 20 V | 1 V | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | HQCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||
|
ISL8204MIRZ
Renesas Electronics Corporation
|
$9.1572 | Obsolete | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | QCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL8206MIRZ
Renesas Electronics Corporation
|
$9.7619 | Obsolete | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | QCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL8206MIRZ-T
Renesas Electronics Corporation
|
$10.0035 | Obsolete | 12 V | 1.5 V | 20 V | 1 V | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | HQCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||
|
ISL8201MIRZ
Renesas Electronics Corporation
|
$12.1371 | Obsolete | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ADJUSTABLE +0.6V TO +5V OUTPUT RANGE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL8200AMIRZ
Renesas Electronics Corporation
|
$12.5940 | Obsolete | 4.5 V | 20 V | 3 V | 600 mV | 6 V | 10 A | YES | 700 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PQCC-N23 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 23 | PLASTIC/EPOXY | QCCN | LCC23,.62SQ,43 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 1.1 mm | QUAD | 15 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | Module | QFN-23 | 23 | L23.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 2017-12-21 |