Parametric results for: IU4815D-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: iu4815dr
Select parts from the table below to compare.
Compare
Compare
IU4815D-R
XP Power
Check for Price Yes Active 15 V 72 V 36 V 14.7 V 15.3 V 66.5 mA 2 NO NO -15V ADDITIONAL OUTPUT IS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 1 % 1 SHORT CIRCUIT 0.02828 Vrms HYBRID 2 W R-XDIP-P8 UL 85 °C -40 °C NOT SPECIFIED UL 62368-1 NOT SPECIFIED 8 UNSPECIFIED DIP DIP8/16,.4 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 14 mm 23.4 mm 10.66 mm DIP-16/8 EAR99