Filter Your Search
1 - 5 of 5 results
|
|
JS11D
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | UL | 85 °C | -25 °C | 2.4892 mm | EAR99 | 8536.69.40.40 | 0.256 inch | 0.335 inch | 1.083 inch | RECEPTACLE | BOARD CONNECTOR | SN | TIN | MALE | BRASS | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 800VAC V | NO | 1 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.098 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | 3 A | 0.118 inch | SOLDER | 11 | ||||||||||||||||
|
|
JS11R
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | UL | 85 °C | -25 °C | 2.4892 mm | EAR99 | 8536.69.40.40 | 0.291 inch | 0.394 inch | 1.083 inch | RECEPTACLE | BOARD CONNECTOR | SN | TIN | MALE | BRASS | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 800VAC V | NO | 1 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.098 inch | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | RECTANGULAR | 3 A | 0.118 inch | SOLDER | 11 | LATCH | POLARIZED HOUSING | ||||||||||||||
|
|
JS11H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | UL | 85 °C | -25 °C | EAR99 | 8536.69.40.40 | 0.232 inch | 0.512 inch | 1.102 inch | PLUG | BOARD CONNECTOR | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 800VAC V | NO | 1 GΩ | POLYBUTYLENE TEREPHTHALATE | 0.098 inch | NO | LOCKING | ONE | 1 | 3 A | 11 | LATCH | POLARIZED HOUSING | ||||||||||||||||||||||||
|
|
JS11
Max-Lion Corp
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
JS11
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | 175 °C | EAR99 |