Parametric results for: JS512 under Special Switches

Filter Your Search

1 - 10 of 95 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: js5
Select parts from the table below to compare.
Compare
Compare
JS5208
E-Switch Inc
$2.7356 Yes Active Compliant EAR99 8536.50.70.00 NAVIGATOR SWITCH
JS-5N-K
FUJITSU Semiconductor Limited
Check for Price Yes Yes Transferred 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO Gold Flash (Au) - with Nickel (Ni) barrier SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm Compliant EAR99 8536.41.00.20 ROHS COMPLIANT
JS-5F-KT
FUJITSU Limited
Check for Price Active 5 V 225 mW 112 Ω 10 A 400 V 150 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 45 mA 3.5 V 500 mV 5 V 10A@400VAC 10A@150VDC 1 GΩ 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch Compliant EAR99 8536.49.00.50 ROHS COMPLIANT
JS5MFKT
FUJITSU Semiconductor Limited
Check for Price Yes Yes Active 225 mW 112 Ω 8 A 250 V 24 V 8 A 200000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY JS DC 2 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO GOLD SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm Compliant ROHS COMPLIANT
JS-5E-K-V3
FUJITSU Semiconductor Limited
Check for Price Obsolete 5 V 225 mW 112 Ω 10 A 400 V 150 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 45 mA 3.5 V 500 mV 5 V 10A@400VAC 10A@150VDC 1 GΩ 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 6 1 FORM C PLASTIC SEALED NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch Unknown EAR99 8536.49.00.50 ROHS COMPLIANT
JS-5-K0
FUJITSU Limited
Check for Price Obsolete 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm EAR99 8536.41.00.20 ROHS COMPLIANT
JS5MNKTV3
FUJITSU Limited
Check for Price Yes End Of Life 5 V 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 2 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 1 GΩ 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.002999745999491999 inch Compliant EAR99 8536.41.00.20 ROHS COMPLIANT
JS-5F-K
FUJITSU Component Ltd
Check for Price Active 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm X 10mm X 12.5mm Unknown EAR99 8536.41.00.20 ROHS COMPLIANT
JS-5MN-KT
FUJITSU Component Ltd
Check for Price Obsolete 225 mW 112 Ω 8 A 250 V 24 V 8 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT PLASTIC SEALED NO SOLDER 10 mm 12.5 mm 29 mm 29mm X 10mm X 12.5mm Unknown EAR99 8536.41.00.20 ROHS COMPLIANT
JS-5MD-KT
FUJITSU Component Ltd
Check for Price Active 225 mW 112 Ω 8 A 250 V 24 V 8 A 20000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 45 mA 3.5 V 500 mV 5 V 8A@250VAC 8A@24VDC 10 ms 5 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 12.5 mm 29 mm 29mm X 10mm X 12.5mm Unknown EAR99 8536.41.00.20 ROHS COMPLIANT