Filter Your Search
1 - 4 of 4 results
|
|
JS63R-16.384MHZ
Connor-Winfield
|
Check for Price | Active | 16.384 MHz | 100 % | 10 LS TTL, 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 12.7mm x 12.7mm x 6.86mm | HERMETIC SEALED, METAL, WELDED, DIP-8/4 | Clock | ||
|
|
JS63R-10MHZ
Connor-Winfield
|
Check for Price | Active | 10 MHz | 100 % | 10 LS TTL, 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 12.7mm x 12.7mm x 6.86mm | HERMETIC SEALED, METAL, WELDED, DIP-8/4 | Clock | ||
|
|
JS63R-16MHZ
Connor-Winfield
|
Check for Price | Active | 16 MHz | 100 % | 10 LS TTL, 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 12.7mm x 12.7mm x 6.86mm | HERMETIC SEALED, METAL, WELDED, DIP-8/4 | Clock | ||
|
|
JS63R-16.67MHZ
Connor-Winfield
|
Check for Price | Active | 16.67 MHz | 100 % | 10 LS TTL, 50 pF | 5 V | HCMOS/LSTTL | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 12.7mm x 12.7mm x 5.08mm | HERMETIC SEALED, METAL, WELDED, DIP-8/4 | Clock |