Parametric results for: JSM1012D12-R under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: jsm1012d12-r
Select parts from the table below to compare.
Compare
Compare
JSM1012D12-R
XP Power
Check for Price Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 2 NO NO ALSO VOUT=(-12) DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 9.96 W S-MDMA-P6 e3 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.66 mm Module-6 EAR99
JSM1012D12-RHK
XP Power
Check for Price Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 2 NO NO ALSO VOUT=(-12) DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 9.96 W S-MDMA-P6 e3 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.66 mm Module-6 EAR99