Parametric results for: JTH1548D12-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: jth1548d12-r
Select parts from the table below to compare.
Compare
Compare
JTH1548D12-R
XP Power
Check for Price Yes Active 48 V 12 V 72 V 18 V 11.88 V 12.12 V 625 mA 2 NO NO -12V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT 0.026 Vrms HYBRID 15 W 30 ms R-XDMA-P6 CAN; CSA; EN; UL 100 °C -40 °C UL 62328-1 6 UNSPECIFIED DMA MODULE,6LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.6 mm MODULE-6 EAR99